
HXE2013HLT | |
|---|---|
DigiKey Part Number | 553-HXE2013HLTTR-ND - Tape & Reel (TR) 553-HXE2013HLTCT-ND - Cut Tape (CT) 553-HXE2013HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2013HLT |
Description | TRANSF ESS BMS 1500V 5.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,47000 Kč | 115,47 Kč |
| 10 | 88,38400 Kč | 883,84 Kč |
| 25 | 81,15160 Kč | 2 028,79 Kč |
| 50 | 76,64520 Kč | 3 832,26 Kč |
| 100 | 72,83350 Kč | 7 283,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,99932 Kč | 18 999,83 Kč |
| 500 | 73,62204 Kč | 36 811,02 Kč |
| 750 | 72,26117 Kč | 54 195,88 Kč |
| 1 250 | 70,57828 Kč | 88 222,85 Kč |
| 1 750 | 69,48847 Kč | 121 604,82 Kč |
| 2 500 | 68,34954 Kč | 170 873,85 Kč |
| Unit Price without VAT: | 115,47000 Kč |
|---|---|
| Unit Price with VAT: | 139,71870 Kč |

