
HXE2012HL | |
|---|---|
DigiKey Part Number | 553-HXE2012HL-ND |
Manufacturer | |
Manufacturer Product Number | HXE2012HL |
Description | TRANSF ESS BMS 1000V 5.0KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 67,92856 Kč | 32 605,71 Kč |
| Unit Price without VAT: | 67,92856 Kč |
|---|---|
| Unit Price with VAT: | 82,19356 Kč |


