HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2008HLT

DigiKey Part Number
553-HXE2008HLTTR-ND - Tape & Reel (TR)
553-HXE2008HLTCT-ND - Cut Tape (CT)
553-HXE2008HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2008HLT
Description
TRANSF ESS BMS 1000V 4.3KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,06000 Kč115,06 Kč
1088,05100 Kč880,51 Kč
2580,83560 Kč2 020,89 Kč
5076,33720 Kč3 816,86 Kč
10072,53800 Kč7 253,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,67560 Kč18 918,90 Kč
50073,30870 Kč36 654,35 Kč
75071,95408 Kč53 965,56 Kč
1 25070,27834 Kč87 847,93 Kč
1 75069,19315 Kč121 088,01 Kč
2 50068,05917 Kč170 147,92 Kč
Manufacturers Standard Package
Unit Price without VAT:115,06000 Kč
Unit Price with VAT:139,22260 Kč