HXE2006HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HXE2007HLT

DigiKey Part Number
553-HXE2007HLTTR-ND - Tape & Reel (TR)
553-HXE2007HLTCT-ND - Cut Tape (CT)
553-HXE2007HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXE2007HLT
Description
TRANSF ESS BMS 800V 4.3KV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.733" L x 0.492" W (18.63mm x 12.50mm)
Height - Seated (Max)
0.344" (8.74mm)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,64000 Kč114,64 Kč
1087,71800 Kč877,18 Kč
2580,51080 Kč2 012,77 Kč
5076,02920 Kč3 801,46 Kč
10072,24050 Kč7 224,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25075,35268 Kč18 838,17 Kč
50072,99578 Kč36 497,89 Kč
75071,64671 Kč53 735,03 Kč
1 25069,97807 Kč87 472,59 Kč
1 75068,89794 Kč120 571,40 Kč
2 50067,76897 Kč169 422,42 Kč
Manufacturers Standard Package
Unit Price without VAT:114,64000 Kč
Unit Price with VAT:138,71440 Kč