
HXE2006HLT | |
|---|---|
DigiKey Part Number | 553-HXE2006HLTTR-ND - Tape & Reel (TR) 553-HXE2006HLTCT-ND - Cut Tape (CT) 553-HXE2006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXE2006HLT |
Description | TRANSF ESS BMS 500V 4.3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.733" L x 0.492" W (18.63mm x 12.50mm) | |
Height - Seated (Max) | 0.344" (8.74mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,64000 Kč | 114,64 Kč |
| 10 | 87,71800 Kč | 877,18 Kč |
| 25 | 80,51080 Kč | 2 012,77 Kč |
| 50 | 76,02920 Kč | 3 801,46 Kč |
| 100 | 72,24050 Kč | 7 224,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,35268 Kč | 18 838,17 Kč |
| 500 | 72,99578 Kč | 36 497,89 Kč |
| 750 | 71,64671 Kč | 53 735,03 Kč |
| 1 250 | 69,97807 Kč | 87 472,59 Kč |
| 1 750 | 68,89794 Kč | 120 571,40 Kč |
| 2 500 | 67,76897 Kč | 169 422,42 Kč |
| Unit Price without VAT: | 114,64000 Kč |
|---|---|
| Unit Price with VAT: | 138,71440 Kč |

