
HX6221NL | |
|---|---|
DigiKey Part Number | 553-HX6221NL-ND |
Manufacturer | |
Manufacturer Product Number | HX6221NL |
Description | MDL DUAL 1GPP 1:1 SMT TU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LAN 1000 Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Transformer Type LAN 1000 Base-T |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,15000 Kč | 306,15 Kč |
| 10 | 275,85100 Kč | 2 758,51 Kč |
| 25 | 264,54120 Kč | 6 613,53 Kč |
| 84 | 250,20119 Kč | 21 016,90 Kč |
| 168 | 242,30565 Kč | 40 707,35 Kč |
| 252 | 237,78984 Kč | 59 923,04 Kč |
| 504 | 230,24641 Kč | 116 044,19 Kč |
| Unit Price without VAT: | 306,15000 Kč |
|---|---|
| Unit Price with VAT: | 370,44150 Kč |


