
HX6164NL | |
|---|---|
DigiKey Part Number | 553-HX6164NL-ND |
Manufacturer | |
Manufacturer Product Number | HX6164NL |
Description | TRANS MOD 1G 70W POE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 94,15500 Kč | 941,55 Kč |
| 35 | 89,00743 Kč | 3 115,26 Kč |
| 70 | 86,25971 Kč | 6 038,18 Kč |
| 105 | 84,68390 Kč | 8 891,81 Kč |
| 280 | 80,97429 Kč | 22 672,80 Kč |
| 525 | 78,67091 Kč | 41 302,23 Kč |
| 1 015 | 76,31583 Kč | 77 460,57 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |




