
HX6101NLT | |
|---|---|
DigiKey Part Number | 553-HX6101NLTTR-ND - Tape & Reel (TR) 553-HX6101NLTCT-ND - Cut Tape (CT) 553-HX6101NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6101NLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6101NLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.095" L x 0.480" W (27.81mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.285" (7.24mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH, 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX6101FNLT | Pulse Electronics | 467 | 553-HX6101FNLTCT-ND | 376,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 326,07800 Kč | 3 260,78 Kč |
| 25 | 312,67720 Kč | 7 816,93 Kč |
| 50 | 302,85420 Kč | 15 142,71 Kč |
| 100 | 293,30430 Kč | 29 330,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 281,08932 Kč | 70 272,33 Kč |
| 500 | 272,15508 Kč | 136 077,54 Kč |
| 750 | 267,04920 Kč | 200 286,90 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |


