
HX6098FNL | |
|---|---|
DigiKey Part Number | 553-3898-5-ND |
Manufacturer | |
Manufacturer Product Number | HX6098FNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 120UH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6098FNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.595" W (18.16mm x 15.11mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 25 | 154,02440 Kč | 3 850,61 Kč |
| 50 | 149,23700 Kč | 7 461,85 Kč |
| 100 | 144,57540 Kč | 14 457,54 Kč |
| 250 | 138,60528 Kč | 34 651,32 Kč |
| 500 | 134,23266 Kč | 67 116,33 Kč |
| 1 000 | 129,98308 Kč | 129 983,08 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |


