
HX5610NLT | |
|---|---|
DigiKey Part Number | 553-2743-2-ND - Tape & Reel (TR) 553-2743-1-ND - Cut Tape (CT) 553-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5610NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.680" L x 0.310" W (17.27mm x 7.87mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,61000 Kč | 160,61 Kč |
| 10 | 144,95000 Kč | 1 449,50 Kč |
| 25 | 139,06480 Kč | 3 476,62 Kč |
| 50 | 134,74940 Kč | 6 737,47 Kč |
| 100 | 130,54580 Kč | 13 054,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 124,11570 Kč | 37 234,71 Kč |
| 600 | 120,20147 Kč | 72 120,88 Kč |
| 900 | 117,96350 Kč | 106 167,15 Kč |
| 1 500 | 115,19655 Kč | 172 794,83 Kč |
| Unit Price without VAT: | 160,61000 Kč |
|---|---|
| Unit Price with VAT: | 194,33810 Kč |

