
HX5401NLT | |
|---|---|
DigiKey Part Number | 553-HX5401NLTTR-ND - Tape & Reel (TR) 553-HX5401NLTCT-ND - Cut Tape (CT) 553-HX5401NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5401NLT |
Description | XFRMR MODULE QUAD 1GP 1:1 BGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.120" L x 0.680" W (28.45mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,41000 Kč | 551,41 Kč |
| 10 | 496,51900 Kč | 4 965,19 Kč |
| 25 | 475,99120 Kč | 11 899,78 Kč |
| 50 | 460,95640 Kč | 23 047,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 435,44294 Kč | 74 025,30 Kč |
| 340 | 421,56821 Kč | 143 333,19 Kč |
| Unit Price without VAT: | 551,41000 Kč |
|---|---|
| Unit Price with VAT: | 667,20610 Kč |


