350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5400NLT

DigiKey Part Number
553-HX5400NLTTR-ND - Tape & Reel (TR)
553-HX5400NLTCT-ND - Cut Tape (CT)
553-HX5400NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX5400NLT
Description
XFRMR MODULE QUAD 1GP 1:1 BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.120" L x 0.680" W (28.45mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1502,27000 Kč502,27 Kč
10452,15000 Kč4 521,50 Kč
25433,45760 Kč10 836,44 Kč
50419,77520 Kč20 988,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170396,55094 Kč67 413,66 Kč
340383,92065 Kč130 533,02 Kč
510376,70206 Kč192 118,05 Kč
Manufacturers Standard Package
Unit Price without VAT:502,27000 Kč
Unit Price with VAT:607,74670 Kč