
HX5201NL | |
|---|---|
DigiKey Part Number | 553-1846-ND |
Manufacturer | |
Manufacturer Product Number | HX5201NL |
Description | XFRMR MODL 2PORT POE GIGABIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5201NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tray | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.430" (10.92mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 85°C |
Inductance 350µH | Weight 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 245,27800 Kč | 2 452,78 Kč |
| 25 | 235,23640 Kč | 5 880,91 Kč |
| 84 | 222,50631 Kč | 18 690,53 Kč |
| 168 | 215,49571 Kč | 36 203,28 Kč |
| 252 | 211,48567 Kč | 53 294,39 Kč |
| 504 | 204,78466 Kč | 103 211,47 Kč |
| 1 008 | 198,27632 Kč | 199 862,53 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |


