
HX5020NLT | |
|---|---|
DigiKey Part Number | 553-1762-2-ND - Tape & Reel (TR) 553-1762-1-ND - Cut Tape (CT) 553-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5020NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5020NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 311,23200 Kč | 3 112,32 Kč |
| 25 | 298,44040 Kč | 7 461,01 Kč |
| 50 | 289,06680 Kč | 14 453,34 Kč |
| 100 | 279,94950 Kč | 27 994,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 268,28976 Kč | 67 072,44 Kč |
| 500 | 259,76248 Kč | 129 881,24 Kč |
| 750 | 254,88856 Kč | 191 166,42 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |


