
HX5020FNL | |
|---|---|
DigiKey Part Number | 553-2246-ND |
Manufacturer | |
Manufacturer Product Number | HX5020FNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5020FNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.395" W (27.94mm x 10.03mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 15 | 305,52067 Kč | 4 582,81 Kč |
| 30 | 295,95267 Kč | 8 878,58 Kč |
| 60 | 286,64367 Kč | 17 198,62 Kč |
| 105 | 279,31743 Kč | 29 328,33 Kč |
| 255 | 268,04318 Kč | 68 351,01 Kč |
| 510 | 259,52127 Kč | 132 355,85 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |


