
HX5014FNL | |
|---|---|
DigiKey Part Number | 553-2245-ND |
Manufacturer | |
Manufacturer Product Number | HX5014FNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5014FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.095" L x 0.590" W (27.81mm x 14.99mm) |
Part Status Active | Height - Seated (Max) 0.285" (7.24mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,56000 Kč | 352,56 Kč |
| 15 | 311,76400 Kč | 4 676,46 Kč |
| 30 | 302,00033 Kč | 9 060,01 Kč |
| 60 | 292,50917 Kč | 17 550,55 Kč |
| 105 | 285,03686 Kč | 29 928,87 Kč |
| 255 | 273,53643 Kč | 69 751,79 Kč |
| 510 | 264,84406 Kč | 135 070,47 Kč |
| Unit Price without VAT: | 352,56000 Kč |
|---|---|
| Unit Price with VAT: | 426,59760 Kč |


