H0019(NL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX2326NLT

DigiKey Part Number
553-3794-2-ND - Tape & Reel (TR)
553-3794-1-ND - Cut Tape (CT)
553-3794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX2326NLT
Description
MODULE 10/100B-T POE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX2326NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.245" (6.22mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.04 oz (1.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,20000 Kč76,20 Kč
1068,93900 Kč689,39 Kč
2566,18960 Kč1 654,74 Kč
5064,16460 Kč3 208,23 Kč
10062,19010 Kč6 219,01 Kč
25059,65572 Kč14 913,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60057,31635 Kč34 389,81 Kč
1 20055,52043 Kč66 624,52 Kč
1 80054,49296 Kč98 087,33 Kč
3 00053,22149 Kč159 664,47 Kč
Manufacturers Standard Package
Unit Price without VAT:76,20000 Kč
Unit Price with VAT:92,20200 Kč