Similar

HX1224CNL | |
|---|---|
DigiKey Part Number | HX1224CNL-ND |
Manufacturer | |
Manufacturer Product Number | HX1224CNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1224CNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.537" L x 0.570" W (13.64mm x 14.48mm) |
Part Status Active | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM42430ANL | Taoglas Limited | 2 000 | 931-TM42430ANLCT-ND | 81,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 142,21900 Kč | 1 422,19 Kč |
| 35 | 134,39314 Kč | 4 703,76 Kč |
| 70 | 130,21757 Kč | 9 115,23 Kč |
| 105 | 127,82581 Kč | 13 421,71 Kč |
| 280 | 122,19636 Kč | 34 214,98 Kč |
| 525 | 118,70229 Kč | 62 318,70 Kč |
| 1 015 | 115,13297 Kč | 116 859,96 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |




