HX1188ENLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1188ENL

DigiKey Part Number
553-HX1188ENL-ND
Manufacturer
Manufacturer Product Number
HX1188ENL
Description
MODULE XFRMR POE 100B-TX HI TEMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
LAN 100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 306
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,19000 Kč110,19 Kč
1099,54700 Kč995,47 Kč
2595,54320 Kč2 388,58 Kč
4093,53700 Kč3 741,48 Kč
8090,64438 Kč7 251,55 Kč
24086,21104 Kč20 690,65 Kč
44083,84500 Kč36 891,80 Kč
96080,88224 Kč77 646,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,19000 Kč
Unit Price with VAT:133,32990 Kč