
HX1098NLT | |
|---|---|
DigiKey Part Number | 553-HX1098NLTTR-ND - Tape & Reel (TR) 553-HX1098NLTCT-ND - Cut Tape (CT) 553-HX1098NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1098NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.158" (4.01mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 91,21500 Kč | 912,15 Kč |
| 25 | 87,55320 Kč | 2 188,83 Kč |
| 50 | 84,86560 Kč | 4 243,28 Kč |
| 100 | 82,24080 Kč | 8 224,08 Kč |
| 250 | 78,87772 Kč | 19 719,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 75,23853 Kč | 52 666,97 Kč |
| 1 400 | 72,87161 Kč | 102 020,25 Kč |
| 2 100 | 71,51729 Kč | 150 186,31 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











