150µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMU2103NL

DigiKey Part Number
553-HMU2103NL-ND
Manufacturer
Manufacturer Product Number
HMU2103NL
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HMU2103NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
150µH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.300" L x 0.365" W (7.62mm x 9.27mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1091,11000 Kč911,10 Kč
2587,46080 Kč2 186,52 Kč
6084,07600 Kč5 044,56 Kč
12081,47225 Kč9 776,67 Kč
30078,13637 Kč23 440,91 Kč
54076,05826 Kč41 071,46 Kč
1 02073,86355 Kč75 340,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč