150µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150µH Pulse Transformer Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HMU2102NL

DigiKey Part Number
553-HMU2102NL-ND
Manufacturer
Manufacturer Product Number
HMU2102NL
Description
XFMR CMC MODULE AECQ BATT MNGT
Customer Reference
Detailed Description
150µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HMU2102NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
150µH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.583" L x 0.461" W (14.81mm x 11.70mm)
Part Status
Obsolete
Height - Seated (Max)
0.192" (4.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2102NLPulse Electronics114553-HM2102NL-ND135,86000 KčMFR Recommended
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10126,91200 Kč1 269,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč