Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMU1228NLT

DigiKey Part Number
553-HMU1228NLTTR-ND - Tape & Reel (TR)
553-HMU1228NLTCT-ND - Cut Tape (CT)
553-HMU1228NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMU1228NLT
Description
XFMR SGL 150UH 1CT:1CT 4.3KVDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HMU1228NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1092,85300 Kč928,53 Kč
2589,11560 Kč2 227,89 Kč
5086,37740 Kč4 318,87 Kč
10083,70640 Kč8 370,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40078,57190 Kč31 428,76 Kč
80076,10751 Kč60 886,01 Kč
1 20074,69706 Kč89 636,47 Kč
2 00072,95304 Kč145 906,08 Kč
2 80071,82404 Kč201 107,31 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč