
HM2147NLT | |
|---|---|
DigiKey Part Number | 553-HM2147NLTTR-ND - Tape & Reel (TR) 553-HM2147NLTCT-ND - Cut Tape (CT) 553-HM2147NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2147NLT |
Description | XFMR SGL 1CT:1CT 500UH 4.3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.478" L x 0.354" W (12.15mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.126" (3.20mm) |
Inductance 500µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 65,64000 Kč | 656,40 Kč |
| 25 | 63,01920 Kč | 1 575,48 Kč |
| 50 | 61,09580 Kč | 3 054,79 Kč |
| 100 | 59,21860 Kč | 5 921,86 Kč |
| 250 | 56,81136 Kč | 14 202,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 53,58270 Kč | 48 224,43 Kč |
| 1 800 | 51,90227 Kč | 93 424,09 Kč |
| 2 700 | 50,94068 Kč | 137 539,84 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


