135µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
135µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM2108NLT

DigiKey Part Number
553-HM2108NLTTR-ND - Tape & Reel (TR)
553-HM2108NLTCT-ND - Cut Tape (CT)
553-HM2108NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2108NLT
Description
MDL, SIN, XFMR-CMC, 1:1, 4.3KV,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
135µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM2108NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
135µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.335" L x 0.524" W (8.50mm x 13.31mm)
Height - Seated (Max)
0.226" (5.75mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1077,86100 Kč778,61 Kč
2574,74440 Kč1 868,61 Kč
5072,44720 Kč3 622,36 Kč
10070,21310 Kč7 021,31 Kč
25067,34732 Kč16 836,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60064,70113 Kč38 820,68 Kč
1 20062,67028 Kč75 204,34 Kč
1 80061,50804 Kč110 714,47 Kč
3 00060,07094 Kč180 212,82 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč