


HM2108NLT | |
|---|---|
DigiKey Part Number | 553-HM2108NLTTR-ND - Tape & Reel (TR) 553-HM2108NLTCT-ND - Cut Tape (CT) 553-HM2108NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2108NLT |
Description | MDL, SIN, XFMR-CMC, 1:1, 4.3KV, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 135µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2108NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.335" L x 0.524" W (8.50mm x 13.31mm) |
Part Status Active | Height - Seated (Max) 0.226" (5.75mm) |
Inductance 135µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 82,54300 Kč | 825,43 Kč |
| 25 | 79,22960 Kč | 1 980,74 Kč |
| 50 | 76,79800 Kč | 3 839,90 Kč |
| 100 | 74,42740 Kč | 7 442,74 Kč |
| 250 | 71,38816 Kč | 17 847,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 68,58297 Kč | 41 149,78 Kč |
| 1 200 | 66,43033 Kč | 79 716,40 Kč |
| 1 800 | 65,19832 Kč | 117 356,98 Kč |
| 3 000 | 63,67532 Kč | 191 025,96 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |

