


HM2106NLT | |
|---|---|
DigiKey Part Number | 553-HM2106NLTTR-ND - Tape & Reel (TR) 553-HM2106NLTCT-ND - Cut Tape (CT) 553-HM2106NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2106NLT |
Description | MDL, SIN, XFMR, 1:1, 4.3KV, SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2106NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.335" L x 0.524" W (8.50mm x 13.31mm) |
Part Status Active | Height - Seated (Max) 0.226" (5.75mm) |
Inductance 135µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 64,69500 Kč | 646,95 Kč |
| 25 | 62,12040 Kč | 1 553,01 Kč |
| 50 | 60,22220 Kč | 3 011,11 Kč |
| 100 | 58,37440 Kč | 5 837,44 Kč |
| 250 | 56,00084 Kč | 14 000,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 51,94100 Kč | 31 164,60 Kč |
| 1 200 | 50,31716 Kč | 60 380,59 Kč |
| 1 800 | 49,38788 Kč | 88 898,18 Kč |
| 3 000 | 48,23808 Kč | 144 714,24 Kč |
| 4 200 | 47,49368 Kč | 199 473,46 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

