


HM2101NLT | |
|---|---|
DigiKey Part Number | 553-HM2101NLTTR-ND - Tape & Reel (TR) 553-HM2101NLTCT-ND - Cut Tape (CT) 553-HM2101NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2101NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2101NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.265" W (7.62mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Inductance 150µH, 450µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 78,47000 Kč | 784,70 Kč |
| 25 | 75,31560 Kč | 1 882,89 Kč |
| 50 | 73,01000 Kč | 3 650,50 Kč |
| 100 | 70,76120 Kč | 7 076,12 Kč |
| 250 | 67,87308 Kč | 16 968,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 64,74943 Kč | 45 324,60 Kč |
| 1 400 | 62,71638 Kč | 87 802,93 Kč |
| 2 100 | 61,55324 Kč | 129 261,80 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |







