300µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM1238NLT

DigiKey Part Number
553-HM1238NLTTR-ND - Tape & Reel (TR)
553-HM1238NLTCT-ND - Cut Tape (CT)
553-HM1238NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM1238NLT
Description
MDL, SIN, XFMR-CMC, 1:1, 4.3KV,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM1238NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
300µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.330" L x 0.303" W (8.38mm x 7.69mm)
Height - Seated (Max)
0.167" (4.25mm)
Operating Temperature
-40°C ~ 150°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
1084,74700 Kč847,47 Kč
2581,34560 Kč2 033,64 Kč
5078,84900 Kč3 942,45 Kč
10076,41150 Kč7 641,15 Kč
25073,28684 Kč18 321,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80069,47816 Kč55 582,53 Kč
1 60067,29106 Kč107 665,70 Kč
2 40066,03981 Kč158 495,54 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč