350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB6601NL

DigiKey Part Number
553-HB6601NL-ND
Manufacturer
Manufacturer Product Number
HB6601NL
Description
MOD DUAL 1GP 1:1 EXT HF 48P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.106" L x 0.437" W (28.10mm x 11.10mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Transformer Type
LAN 100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,46000 Kč79,46 Kč
1869,90056 Kč1 258,21 Kč
3667,77444 Kč2 439,88 Kč
5466,54833 Kč3 593,61 Kč
10864,49954 Kč6 965,95 Kč
25262,06496 Kč15 640,37 Kč
50460,13171 Kč30 306,38 Kč
1 00858,24995 Kč58 715,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,46000 Kč
Unit Price with VAT:96,14660 Kč