


HB5609NL | |
|---|---|
DigiKey Part Number | 553-HB5609NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5609NL |
Description | MOD DUAL 1GD 1:1 HF 36P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.280" L x 0.335" W (32.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.457" (11.60mm) |
Transformer Type LAN 100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 16 | 72,25125 Kč | 1 156,02 Kč |
| 32 | 70,05500 Kč | 2 241,76 Kč |
| 64 | 67,90422 Kč | 4 345,87 Kč |
| 112 | 66,20688 Kč | 7 415,17 Kč |
| 256 | 63,76652 Kč | 16 324,23 Kč |
| 512 | 61,77871 Kč | 31 630,70 Kč |
| 1 008 | 59,88777 Kč | 60 366,87 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |

