


HB5602NL | |
|---|---|
DigiKey Part Number | 553-HB5602NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5602NL |
Description | MOD SIN 1GD 1:1 HF 24P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.616" L x 0.433" W (15.65mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 55,30900 Kč | 553,09 Kč |
| 32 | 52,52969 Kč | 1 680,95 Kč |
| 64 | 50,92656 Kč | 3 259,30 Kč |
| 128 | 49,36563 Kč | 6 318,80 Kč |
| 256 | 47,84137 Kč | 12 247,39 Kč |
| 512 | 46,35787 Kč | 23 735,23 Kč |
| 1 024 | 44,91265 Kč | 45 990,55 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |

