350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5006HLT

DigiKey Part Number
553-HB5006HLTTR-ND - Tape & Reel (TR)
553-HB5006HLTCT-ND - Cut Tape (CT)
553-HB5006HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB5006HLT
Description
MOD SIN 1GD 1:1 HF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.594" L x 0.394" W (15.10mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.157" (4.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB5004HLTPulse Electronics780553-HB5004HLTCT-ND91,13000 KčParametric Equivalent
HB5005HLTPulse Electronics104553-HB5005HLTCT-ND91,13000 KčParametric Equivalent
HB5009HLTPulse Electronics678553-HB5009HLTCT-ND91,13000 KčParametric Equivalent
HB5010HLTPulse Electronics337553-HB5010HLTCT-ND91,13000 KčParametric Equivalent
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1082,37500 Kč823,75 Kč
2579,08680 Kč1 977,17 Kč
5076,65520 Kč3 832,76 Kč
10074,29090 Kč7 429,09 Kč
25071,25796 Kč17 814,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
78067,63832 Kč52 757,89 Kč
1 56065,51188 Kč102 198,53 Kč
2 34064,29498 Kč150 450,25 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč