180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB4009HLT

DigiKey Part Number
553-HB4009HLTTR-ND - Tape & Reel (TR)
553-HB4009HLTCT-ND - Cut Tape (CT)
553-HB4009HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB4009HLT
Description
MOD SIN 2. 5GD 1:1 HF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Height - Seated (Max)
0.157" (4.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1080,00200 Kč800,02 Kč
2576,79400 Kč1 919,85 Kč
5074,44220 Kč3 722,11 Kč
10072,14700 Kč7 214,70 Kč
25069,20184 Kč17 300,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
78065,68847 Kč51 237,01 Kč
1 56063,62394 Kč99 253,35 Kč
2 34062,44294 Kč146 116,48 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč