350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3602NL

DigiKey Part Number
553-HB3602NL-ND
Manufacturer
Manufacturer Product Number
HB3602NL
Description
MOD DUAL 100D 1:1 HF 20P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.000" L x 0.394" W (25.40mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Transformer Type
LAN 100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,60000 Kč53,60 Kč
2047,01850 Kč940,37 Kč
4045,59525 Kč1 823,81 Kč
6044,78017 Kč2 686,81 Kč
10043,76740 Kč4 376,74 Kč
26041,92277 Kč10 899,92 Kč
50040,69826 Kč20 349,13 Kč
1 00039,43254 Kč39 432,54 Kč
5 00036,62263 Kč183 113,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,60000 Kč
Unit Price with VAT:64,85600 Kč