


HB3004HLT | |
|---|---|
DigiKey Part Number | 553-HB3004HLTTR-ND - Tape & Reel (TR) 553-HB3004HLTCT-ND - Cut Tape (CT) 553-HB3004HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB3004HLT |
Description | MOD SIN 100D 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 61,23840 Kč | 1 530,96 Kč |
| 50 | 59,37400 Kč | 2 968,70 Kč |
| 100 | 57,55130 Kč | 5 755,13 Kč |
| 250 | 55,21132 Kč | 13 802,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 53,05110 Kč | 31 830,66 Kč |
| 1 200 | 51,39208 Kč | 61 670,50 Kč |
| 1 800 | 50,44256 Kč | 90 796,61 Kč |
| 3 000 | 49,26803 Kč | 147 804,09 Kč |
| 4 200 | 48,50778 Kč | 203 732,68 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

