120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H7018FNLT

DigiKey Part Number
553-2280-2-ND - Tape & Reel (TR)
553-2280-1-ND - Cut Tape (CT)
553-2280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H7018FNLT
Description
MODULE 10GBASE-T 1.5KVRMS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H7018FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.539" L x 0.591" W (13.70mm x 15.00mm)
Height - Seated (Max)
0.230" (5.85mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10190,85100 Kč1 908,51 Kč
25183,06880 Kč4 576,72 Kč
50177,36600 Kč8 868,30 Kč
100171,81610 Kč17 181,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300163,32733 Kč48 998,20 Kč
600158,16323 Kč94 897,94 Kč
900155,21068 Kč139 689,61 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč