
H6600NLT | |
|---|---|
DigiKey Part Number | 553-2742-2-ND - Tape & Reel (TR) 553-2742-1-ND - Cut Tape (CT) 553-2742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6600NLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.680" L x 0.310" W (17.27mm x 7.87mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 170,27300 Kč | 1 702,73 Kč |
| 25 | 163,35600 Kč | 4 083,90 Kč |
| 50 | 158,27460 Kč | 7 913,73 Kč |
| 100 | 153,33160 Kč | 15 333,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 125,40077 Kč | 37 620,23 Kč |
| 600 | 121,44613 Kč | 72 867,68 Kč |
| 900 | 119,38787 Kč | 107 449,08 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |

