
H6600NL | |
|---|---|
DigiKey Part Number | 553-H6600NL-ND |
Manufacturer | |
Manufacturer Product Number | H6600NL |
Description | XFRMR MODULE SIN 1G 1:1 BGA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tray | Size / Dimension 0.310" L x 0.680" W (7.87mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 155,23800 Kč | 1 552,38 Kč |
| 25 | 148,93480 Kč | 3 723,37 Kč |
| 60 | 143,11883 Kč | 8 587,13 Kč |
| 120 | 138,64808 Kč | 16 637,77 Kč |
| 300 | 132,92503 Kč | 39 877,51 Kč |
| 540 | 129,36285 Kč | 69 855,94 Kč |
| 1 020 | 125,60304 Kč | 128 115,10 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |

