
H6400NLT | |
|---|---|
DigiKey Part Number | 553-H6400NLTTR-ND - Tape & Reel (TR) 553-H6400NLTCT-ND - Cut Tape (CT) 553-H6400NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6400NLT |
Description | XFRMR MODULE QUAD 1G 1:1 BGA SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH, 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.120" L x 0.680" W (28.45mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 10 | 498,59800 Kč | 4 985,98 Kč |
| 25 | 477,98160 Kč | 11 949,54 Kč |
| 50 | 462,88840 Kč | 23 144,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 435,17735 Kč | 73 980,15 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |

