
H6400NLT | |
|---|---|
DigiKey Part Number | 553-H6400NLTTR-ND - Tape & Reel (TR) 553-H6400NLTCT-ND - Cut Tape (CT) 553-H6400NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6400NLT |
Description | XFRMR MODULE QUAD 1G 1:1 BGA SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.680" W (28.45mm x 17.27mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,34000 Kč | 500,34 Kč |
| 10 | 450,40700 Kč | 4 504,07 Kč |
| 25 | 431,79760 Kč | 10 794,94 Kč |
| 50 | 418,16220 Kč | 20 908,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 336,92524 Kč | 57 277,29 Kč |
| Unit Price without VAT: | 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 605,41140 Kč |

