
H6200NL | |
|---|---|
DigiKey Part Number | 553-3201-5-ND |
Manufacturer | |
Manufacturer Product Number | H6200NL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6200NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tray | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH, 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 10 | 291,13700 Kč | 2 911,37 Kč |
| 25 | 268,39640 Kč | 6 709,91 Kč |
| 40 | 259,29900 Kč | 10 371,96 Kč |
| 84 | 254,75071 Kč | 21 399,06 Kč |
| 252 | 245,65242 Kč | 61 904,41 Kč |
| 504 | 236,55371 Kč | 119 223,07 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |

