H5400NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5400NLT

DigiKey Part Number
553-H5400NLTTR-ND - Tape & Reel (TR)
553-H5400NLTCT-ND - Cut Tape (CT)
553-H5400NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5400NLT
Description
XFRMR MODULE QUAD 1G 1:1 BGA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.120" L x 0.680" W (28.45mm x 17.27mm)
Height - Seated (Max)
0.420" (10.67mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1458,26000 Kč458,26 Kč
10412,58000 Kč4 125,80 Kč
25395,55320 Kč9 888,83 Kč
50383,08040 Kč19 154,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170361,90529 Kč61 523,90 Kč
340350,38512 Kč119 130,94 Kč
510343,80486 Kč175 340,48 Kč
Manufacturers Standard Package
Unit Price without VAT:458,26000 Kč
Unit Price with VAT:554,49460 Kč