
H5201NL | |
|---|---|
DigiKey Part Number | 553-1456-ND |
Manufacturer | |
Manufacturer Product Number | H5201NL |
Description | MODULE XFORMR DUAL GIGABIT SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5201NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Packaging Tray | Height - Seated (Max) 0.430" (10.92mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Turns Ratio - Primary:Secondary 1CT:1CT | Weight 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 10 | 256,42800 Kč | 2 564,28 Kč |
| 25 | 245,93680 Kč | 6 148,42 Kč |
| 84 | 232,61536 Kč | 19 539,69 Kč |
| 168 | 225,28232 Kč | 37 847,43 Kč |
| 252 | 221,08810 Kč | 55 714,20 Kč |
| 504 | 214,07919 Kč | 107 895,91 Kč |
| 1 008 | 207,27192 Kč | 208 930,10 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

