
H5200NLT | |
|---|---|
DigiKey Part Number | 553-H5200NLTTR-ND - Tape & Reel (TR) 553-H5200NLTCT-ND - Cut Tape (CT) 553-H5200NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5200NLT |
Description | XFRMR MODULE DUAL 1G 1:1 BGA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.580" L x 0.680" W (14.73mm x 17.27mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,76000 Kč | 259,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 205,55076 Kč | 34 943,63 Kč |
| 340 | 199,04941 Kč | 67 676,80 Kč |
| Unit Price without VAT: | 259,76000 Kč |
|---|---|
| Unit Price with VAT: | 314,30960 Kč |

