
H5084FNL | |
|---|---|
DigiKey Part Number | 553-H5084FNL-ND |
Manufacturer | |
Manufacturer Product Number | H5084FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.600" L x 0.385" W (15.24mm x 9.78mm) |
Part Status Active | Height - Seated (Max) 0.163" (4.14mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 102,23900 Kč | 1 022,39 Kč |
| 30 | 97,31867 Kč | 2 919,56 Kč |
| 60 | 94,31950 Kč | 5 659,17 Kč |
| 120 | 91,39383 Kč | 10 967,26 Kč |
| 270 | 88,06796 Kč | 23 778,35 Kč |
| 510 | 85,53351 Kč | 43 622,09 Kč |
| 1 020 | 82,84267 Kč | 84 499,52 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |




