H2005ANL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2005ANLT

DigiKey Part Number
553-3779-2-ND - Tape & Reel (TR)
553-3779-1-ND - Cut Tape (CT)
553-3779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H2005ANLT
Description
XFRMR MAGNT MOD 2PORT POE 10/100
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.510" L x 0.600" W (12.95mm x 15.24mm)
Height - Seated (Max)
0.290" (7.36mm)
Operating Temperature
0°C ~ 70°C
Weight
0.1 oz (2.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25086,38320 Kč21 595,80 Kč
50083,66800 Kč41 834,00 Kč
75082,11407 Kč61 585,55 Kč
1 25081,40339 Kč101 754,24 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1138,57000 Kč138,57 Kč
10125,00200 Kč1 250,02 Kč
25119,94240 Kč2 998,56 Kč
50116,23060 Kč5 811,53 Kč
100112,61250 Kč11 261,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1156,46000 Kč156,46 Kč
10121,67300 Kč1 216,73 Kč
25118,39440 Kč2 959,86 Kč
50101,94940 Kč5 097,47 Kč
10097,34500 Kč9 734,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:138,57000 Kč
Unit Price with VAT:167,66970 Kč