
H0068ANLT | |
|---|---|
DigiKey Part Number | 553-3757-2-ND - Tape & Reel (TR) 553-3757-1-ND - Cut Tape (CT) 553-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H0068ANLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H0068ANLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.347" W (12.70mm x 8.81mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 123,33900 Kč | 1 233,39 Kč |
| 25 | 115,60640 Kč | 2 890,16 Kč |
| 50 | 110,08780 Kč | 5 504,39 Kč |
| 100 | 104,83020 Kč | 10 483,02 Kč |
| 250 | 98,54392 Kč | 24 635,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,87052 Kč | 169 741,04 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |


