
GPSNMO01 | |
|---|---|
DigiKey Part Number | 553-GPSNMO01-ND |
Manufacturer | |
Manufacturer Product Number | GPSNMO01 |
Description | WHITE GPS NMO, 1575.4 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Box | VSWR 2 |
Part Status Active | Gain 5dBi, 28dBi |
RF Family/Standard Navigation | Mounting Type Connector Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 1.300" (33.02mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 162,58000 Kč | 2 162,58 Kč |
| 10 | 1 810,51100 Kč | 18 105,11 Kč |
| 25 | 1 722,58360 Kč | 43 064,59 Kč |
| 100 | 1 625,97800 Kč | 162 597,80 Kč |
| Unit Price without VAT: | 2 162,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 616,72180 Kč |






