
GNSSL1L5182515 | |
|---|---|
DigiKey Part Number | 553-GNSSL1L5182515-ND |
Manufacturer | |
Manufacturer Product Number | GNSSL1L5182515 |
Description | ANTENNA GNSS MODULE 15DB LNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | L Band (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.581GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.561GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -12dB, -8dB | |
Gain | 3dBi, 4dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHFI | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.512" (13.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,11000 Kč | 363,11 Kč |
| 10 | 266,03000 Kč | 2 660,30 Kč |
| Unit Price without VAT: | 363,11000 Kč |
|---|---|
| Unit Price with VAT: | 439,36310 Kč |


